CL32B105KCJSNNE | Samsung

Ceramic capacitor, 1 µF, 100 V (DC), ±10 %, SMD 1210 (3225), X7R, CL32B105KCJSNNE

Order No.: 46D6442
EAN: 4099879762993
MPN:
CL32B105KCJSNNE
Series: CL32B
CL32B105KCJSNNE Samsung Ceramic Capacitors Image 1
CL32B105KCJSNNE Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1702 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
170.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1702 €

SMD multilayer ceramic capacitors, size 1210, type Samsung CL32.

Rated voltage 100 V.

Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin KR
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes