CL32A226KOJNNNE | Samsung

Ceramic capacitor, 22 µF, 16 V (DC), ±10 %, SMD 1210 (3225), X5R, CL32A226KOJNNNE

Order No.: 46D6404
EAN: 4099879762924
MPN:
CL32A226KOJNNNE
Series: CL32A
CL32A226KOJNNNE Samsung Ceramic Capacitors Image 1
CL32A226KOJNNNE Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
230.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2309 €

SMD multilayer ceramic capacitors, size 1210, type Samsung CL32.

Rated voltage 16 V.

Technical specifications
Filter Property Value
Capacity 22 µF
Rated voltage (DC) 16 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin KR
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes