CL31F105ZBFNNNE | Samsung

Ceramic capacitor, 1 µF, 50 V (DC), -20/+80 %, SMD 1206 (3216), Y5V, CL31F105ZBFNNNE

Order No.: 46D6579
EAN: 4099879763266
MPN:
CL31F105ZBFNNNE
Series: CL31F
CL31F105ZBFNNNE Samsung Ceramic Capacitors Image 1
CL31F105ZBFNNNE Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1833 € *
Available: 1,000 pcs.
Total Price:
183.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1833 €

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 50 V
Tolerance -20/+80 %
Dielectric material Y5V
Design SMD 1206 (3216)
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15