CL31C2R2CBCNNNC | Samsung
Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.25 pF, SMD 1206 (3216), C0G, CL31C2R2CBCNNNC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Available: 2,100 pcs.
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1190 €
250 pcs.
0.0809 €
1250 pcs.
0.0619 €
4000 pcs.
0.0500 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.
Rated voltage 50 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±0.25 pF | |
| Dielectric material | C0G | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | KR |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |