CL31C220JBCNNNC | Samsung

Ceramic capacitor, 22 pF, 50 V (DC), ±5 %, SMD 1206 (3216), C0G, CL31C220JBCNNNC

Order No.: 46D6529
EAN: 4099879763129
MPN:
CL31C220JBCNNNC
Series: CL31C
CL31C220JBCNNNC Samsung Ceramic Capacitors Image 1
CL31C220JBCNNNC Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
247.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0619 €

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 22 pF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin KR
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes