CL31C122JBCNNNC | Samsung

Ceramic capacitor, 1.2 nF, 50 V (DC), ±5 %, SMD 1206 (3216), C0G, CL31C122JBCNNNC

Order No.: 46D6551
EAN: 4099879763167
MPN:
CL31C122JBCNNNC
Series: CL31C
CL31C122JBCNNNC Samsung Ceramic Capacitors Image 1
CL31C122JBCNNNC Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1095 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
875.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.1095 €

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 1.2 nF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15