CL31B474KBHNNNE | Samsung

Ceramic capacitor, 470 nF, 50 V (DC), ±10 %, SMD 1206 (3216), X7R, CL31B474KBHNNNE

Order No.: 46D6576
EAN: 4099879763242
MPN:
CL31B474KBHNNNE
Series: CL31B
CL31B474KBHNNNE Samsung Ceramic Capacitors Image 1
CL31B474KBHNNNE Samsung Ceramic Capacitors Image 2
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 01.01.2019

Unit Price (€ / pc.)
0.3808 € *
Available: 911 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3213 €
250 pcs.
0.2654 €
1000 pcs.
0.2404 €
2000 pcs.
0.2190 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin KR
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes