CL31B102KBCNNNC | Samsung
Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 1206 (3216), X7R, CL31B102KBCNNNC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1416 € *
Available: 5,017 pcs.
Total Price:
3.54 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1416 €
125 pcs.
0.0988 €
625 pcs.
0.0738 €
2500 pcs.
0.0607 €
6000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.
Rated voltage 50 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | KR |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |