CL31A106KOHNNNE | Samsung

Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X5R, CL31A106KOHNNNE

Order No.: 46D6506
EAN: 4099879763051
MPN:
CL31A106KOHNNNE
Series: CL31A
CL31A106KOHNNNE Samsung Ceramic Capacitors Image 1
CL31A106KOHNNNE Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
240.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1202 €

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 16 V.

Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 16 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85322400
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes