CL21C681JBCNNNC | Samsung

Ceramic capacitor, 680 pF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, CL21C681JBCNNNC

Order No.: 46D6292
EAN: 4099879762764
MPN:
CL21C681JBCNNNC
Series: CL21C
CL21C681JBCNNNC Samsung Ceramic Capacitors Image 1
CL21C681JBCNNNC Samsung Ceramic Capacitors Image 2
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 08.01.2021

Unit Price (€ / pc.)
0.0619 € *
Available: 2,217 pcs.
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0619 €
500 pcs.
0.0488 €
2500 pcs.
0.0405 €
8000 pcs.
0.0345 €
20000 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 680 pF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes