CL21C271JBANNNC | Samsung
Ceramic capacitor, 270 pF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, CL21C271JBANNNC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21,420.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000000 pcs.
0.0214 €
SMD multilayer ceramic capacitors size 0805, type Samsung CL21.
Rated voltage 50 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 270 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | KR |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |