CL21C220JBANNNC | Samsung

Ceramic capacitor, 22 pF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, CL21C220JBANNNC

Order No.: 46D6252
EAN: 4099879762719
MPN:
CL21C220JBANNNC
Series: CL21C
CL21C220JBANNNC Samsung Ceramic Capacitors Image 1
CL21C220JBANNNC Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1059 € *
Available: 5,050 pcs.
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1059 €
250 pcs.
0.0357 €
1250 pcs.
0.0202 €
4000 pcs.
0.0167 €
10000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 22 pF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin KR
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes