CL10C681JB8NNNC | Samsung
Ceramic capacitor, 560 pF, 50 V (DC), ±10 %, SMD 0603 (1608), X7R, CL10C681JB8NNNC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1154 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1154 €
250 pcs.
0.0381 €
1250 pcs.
0.0226 €
4000 pcs.
0.0178 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors size 0603, type Samsung CL10.
Rated voltage 50 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 560 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | KR |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |