CL10C030DB8NNNC | Samsung
Ceramic capacitor, 3 pF, 50 V (DC), ±0.5 pF, SMD 0603 (1608), C0G, CL10C030DB8NNNC
Unit Price (€ / pc.)
0.0107 € *
Standard delivery time from the manufacturer is: 26 Weeks
SMD multilayer ceramic capacitors size 0603, type Samsung CL10.
Rated voltage 50 V.
Technical specifications
Filter | Property | Value |
---|---|---|
Design | SMD 0603 (1608) | |
max. operating temperature | 125 °C | |
Capacity | 3 pF | |
Dielectric material | C0G | |
min. operating temperature | -55 °C | |
Tolerance | ±0.5 pF | |
Rated voltage (DC) | 50 V | |
Length | 1.6 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | KR |
Customs tariff number | 85322400 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 6/8/11 |
RoHS conform | Yes |