CL10B683KB8NNNC | Samsung
Ceramic capacitor, 68 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X7R, CL10B683KB8NNNC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0524 € *
Standard delivery time from the manufacturer is: On Request
SMD multilayer ceramic capacitors size 0603, type Samsung CL10.
Rated voltage 50 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 68 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | KR |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |