CL10B103KC8NNNC | Samsung
Ceramic capacitor, 10 nF, 100 V (DC), ±10 %, SMD 0603, X7R
Order No.: 53D1730
MPN:
CL10B103KC8NNNC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0054 € *
Available in 5 Days: 17,000 pcs. - if ordered today
SMD multilayer ceramic capacitors size 0603, type Samsung CL10.
Rated voltage 100 V.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |