CL05C2R2BB5NNNC | Samsung
Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.1 pF, SMD 0402 (1005), C0G, CL05C2R2BB5NNNC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0309 € *
Standard delivery time from the manufacturer is: On Request
SMD multilayer ceramic capacitors size 0402, type Samsung CL05.
Rated voltage 50 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±0.1 pF | |
| Dielectric material | C0G | |
| Design | SMD 0402 (1005) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | KR |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |