CL05B152KB5NNNC | Samsung

Ceramic capacitor, 1.5 nF, 50 V (DC), ±10 %, SMD 0402 (1005), X7R, CL05B152KB5NNNC

Order No.: 53D1600
EAN: 4099879763549
MPN:
CL05B152KB5NNNC
Series: CL05B
CL05B152KB5NNNC Samsung Ceramic Capacitors Image 1
CL05B152KB5NNNC Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0051 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0051 €

SMD multilayer ceramic capacitors size 0402, type Samsung CL05.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 1.5 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0402 (1005)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin KR
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes