LS 33600 | Saft
Lithium-battery, 3.6 V, LR20, D, round cell, surface contact, LS 33600
Order No.: 26A7360
EAN: 4099891652364
MPN:
LS 33600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,031.02 € *
Price list
Quantity
Price per unit*
40 pcs.
25.7754 €
80 pcs.
24.1332 €
120 pcs.
22.6457 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR20 | |
| other designation | mono | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 17 Ah | |
| Size | D | |
| Height | 61.6 mm | |
| diameter | 33.4 mm | |
| Connection | surface contact | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C | |
| Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |