LS 14500 CNA | Saft

Lithium-battery, 3.6 V, LR6, AA, round cell, axial leaded, LS 14500 CNA

Order No.: 26A7355
EAN: 4099891652319
MPN:
LS 14500 CNA
LS 14500 CNA Saft Round Cells, 9V Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
218.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
7.2947 €
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation LR6
other designation mignon
Rated voltage 3.6 V
Nominal capacity 2.6 Ah
Size AA
Height 50.3 mm
diameter 14.5 mm
Connection axial leaded
min. operating temperature -60 °C
max. operating temperature 85 °C
Usage back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters
Logistics
Property Value
Customs tariff number 85065010
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant