SA 70413 201 053 | Saft
Nickel-cadmium-battery, 1.2 V, 1.3 Ah, KR22C429, Cs, soldering lug, SA 70413 201 053
Order No.: 26A6705
EAN: 4099891652623
MPN:
SA 70413 201 053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7171 € *
Standard delivery time from the manufacturer is: 8 Weeks
NiCd accumulators with special contacts, type Saft VR../VRE.
Suitable for use as round cell in heatshrink tubing
With tap type C, type VRE.
With two different ring solder lugs (open for plus, closed for minus), each with one solder tab.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel-cadmium | |
| other designation | Sub-C | |
| Size | Cs | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 1.3 Ah | |
| IEC designation | KR22C429 | |
| Height | 41.9 mm | |
| diameter | 22 mm | |
| Connection | soldering lug | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85073020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium | Cadmium hydroxide |
| RoHS conform | not_relevant |
| SVHC free | No |