SA 55190 201 060 | Saft
Nickel metal hydride-battery, 1.2 V, 1.7 Ah, HR6, AA, soldering lug, SA 55190 201 060
Order No.: 26A6745
EAN: 4099891652739
MPN:
SA 55190 201 060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1162 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ni/MH accumulators with special contacts, type Saft VH.
Round cell in heatshrink tubing with rated voltage of 1.2 V. For applications that demand rapid charge and discharge at high currents across extended runtime
With two solder lugs in one direction; same design for minus and plus poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | mignon | |
| Size | AA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 1.7 Ah | |
| IEC designation | HR6 | |
| Height | 48.9 mm | |
| diameter | 13.9 mm | |
| Connection | soldering lug | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85073020 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |