35PHV68MPLB6.3X8 | Rubycon
Polymer hybrid capacitor, SMD, 68 µF, 35 V, ±20 %, 35PHV68MPLB6.3X8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: On Request
SMD Polymer Capacitor, 35PHV68MPLB6.3X8, Rubycon
Surface Mount Type
Features
- High Temperature Operation
- Life: 2000~4000 Hours at 135 °C
- AEC-Q200, 85°C/85% RH
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 68 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 35 mΩ | |
| Ripple current | 1.4 A | |
| Design | SMD | |
| diameter | 6 mm | |
| Length | 8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |