63RX3047M10X12.5 | Rubycon
Electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, 63RX3047M10X12.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 39 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4284 €
250 pcs.
0.3451 €
1000 pcs.
0.2975 €
2000 pcs.
0.2630 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium electrolytic capacitor, 63RX3047M10X12.5, RUBYCON
Radial aluminium electrolytic capacitor
Features
- Load Life: 130℃ 1000-4000 hours
- AEC-Q200
- RoHS compliance
Applications
- Automotive
- LED Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Ripple current | 400 mA | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 12 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |