6.3TKV100M6.3X6.1 | Rubycon
Electrolytic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD, Ø 6 mm, 6.3TKV100M6.3X6.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1797 € *
Standard delivery time from the manufacturer is: On Request
Electrolytic capacitor, 6.3TKV100M6.3X6.1, RUBYCON
Aluminum electrolytic capacitor - SMD
Features
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 6.3 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 260 mΩ | |
| Ripple current | 132 mA | |
| Design | SMD | |
| diameter | 6 mm | |
| Length | 6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |