450SGV6R8M12.5X13.5 | Rubycon

Electrolytic capacitor, 6 µF, 450 V (DC), ±20 %, SMD, Ø 12 mm, 450SGV6R8M12.5X13.5

Order No.: 12D6762
EAN: 4099879871749
MPN:
450SGV6R8M12.5X13.5
Series: SGV
450SGV6R8M12.5X13.5 Rubycon Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,349.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
0.7497 €

Electrolytic capacitor, 450SGV6R8M12.5X13.5, RUBYCON

Aluminum electrolytic capacitor

Features

  • Load Life: 105℃ 2000~5000 hours
  • Lead free reflow soldering
  • AEC-Q200
Technical specifications
Filter Property Value
Version polar
Capacity 6 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
Ripple current 110 mA
Design SMD
diameter 12 mm
Length 13 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes