400SGV15M12.5X16 | Rubycon
Electrolytic capacitor, 15 µF, 400 V (DC), ±20 %, SMD, Ø 12 mm, 400SGV15M12.5X16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
Electrolytic capacitor, 400SGV15M12.5X16, RUBYCON
Aluminum electrolytic capacitor
Features
- Load Life: 105℃ 2000~5000 hours
- Lead free reflow soldering
- AEC-Q200
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 15 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| Design | SMD | |
| diameter | 12 mm | |
| Length | 16 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |