100ZLJ820M18X40 | Rubycon
Electrolytic capacitor, 820 µF, 100 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, 100ZLJ820M18X40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 3 Weeks
Aluminium electrolytic capacitor, 100ZLJ820M18X40, RUBYCON
Radial aluminium electrolytic capacitor
Features
- Load Life: 105℃ 6000~10000 hours
- High ripple current
- Low impedance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 820 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 26 mΩ | |
| Ripple current | 3.86 A | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 18 mm | |
| Length | 40 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |