E 3376 1 | RR LEUCHTEN
Halogen-workplace lamp, rotatable head, IP40, E 3376 1
Order No.: 07L4182
EAN: 4099891440800
MPN:
E 3376 1
407 501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.3824 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
115.38 € *
Price list
Quantity
Price per unit*
1 pcs.
115.3824 €
5 pcs.
106.9691 €
10 pcs.
101.5665 €
*incl. VAT plus shipping costs
Subject to prior sale
Workplace luminaires, type RR-Leuchten Kaliflex.
General-purpose cold-light lamp with flexible arm for a soft lighting without shadowing. The luminaire is supplied with screw clamp, screws table/wall/ceiling mounting and 11 W luminescent tube; Test logo: GS. Lamp arm: 70 cm. Rubber-sheathed cable: 3.0 m. Ballast: integrated in the lamp stand. Switch: integrated in the lamp head.
Type: E 3376, Kaliflex rotary head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotatable head | |
| Illuminant type | halogen | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94052940 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |