E 3373/1 WEISS | RR LEUCHTEN
Halogen-telescopic table light, IP20, E 3373/1 WEISS
Order No.: 07L4236
EAN: 4099891440923
MPN:
E 3373/1 WEISS
407 201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.4145 € *
Standard delivery time from the manufacturer is: 1 Week
Telescopic desktop luminaires, type RR-Leuchten LOGENA.
Low-voltage halogen lamp mounted on a telescopic pod, wide-beam, 12 V/20 W; Operating voltage: 230 V/50 Hz. Maximum length of the telescope: 410 mm, with adjustable inclination. Luminary: halogen light bulb 12 V/20 W with socket type G4.
Type: E 3373/1, desktop luminaire, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | halogen | |
| Explosion Safe | No | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94052940 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |