RE943-S3 | Roth Elektronik

Development board, 57.78 x 46.99 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE943-S3

Order No.: 10H6242
EAN: 4099889462050
MPN:
RE943-S3
RE943-S3 Roth Elektronik PCBs Image 1
RE943-S3 Roth Elektronik PCBs Image 2
Image may differ

Breadboard, RE943-S3, Roth Elektronik

Breadboards with 2.54 mm grid; Substrate: epoxy fiber-glass FR 4, single-sided (35 µm Cu), hot-tinned, with solder resist. Board thickness: 1.5 mm.

For 16-pin sockets, type RE943-S3.

Each side 8 3-hole and 2 x 8 2-hole solder pads, with U-shaped ground potential trace, breadboard field with 2.54 mm grid, 12 x 16 solder pads Ø 2.2 mm; Dimensions: 46.99 x 57.78 mm.

Type: RE943-S3, breadboard.

Technical specifications
Filter Property Value
Version experimentation board
One / two-sided double-sided
Material FR4 epoxy
Throughplated Yes
Grid 2.54 mm
Length 57.78 mm
Width 46.99 mm
Height 1.5 mm
copper strength 35 m
Surface type hot air leveling (HAL)
Logistics
Property Value
Country of origin CN
Customs tariff number 85340019
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes