RE932-07ST | Roth Elektronik

SO24-w multi-adapter board, 1.27 mm pitch, 21 x 32 mm, Roth Elektronik RE932-07ST

Order No.: 10H738
EAN: 4099889462272
MPN:
RE932-07ST
Roth Elektronik
default L
Image may differ
Unit Price (€ / pc.)
6.545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
6.545 €

SO multi-adapter boards, type Roth Elektronik RE932-..ST.

SO adapter board, single-row; Base material: epoxy fiber-glass FR 4, 1.5 mm thickness, double-sided plating (35 µm Cu), through-plated (PTH). Hole diameter: 1.0 mm. Finish: chemical Ni/Au, coated with solder resist lacquer.

Technical attributes (type, for housing, grid (pitch), dimensions): RE932-07ST, SO24-w, 1.27 mm pitch, 21 x 32 mm

Technical specifications
Version lab board
Width 21.8 mm
One / two-sided double-sided
Height 1.5 mm
copper strength 35 m
Length 32 mm
Hole diameter 1 mm
Material FR4 epoxy
Surface type chemical Ni/Au
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Version
Grid
Hole diameter
One / two-sided
Surface type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Version
Grid
Hole diameter
One / two-sided
Surface type
SO16 multi-adapter board, 1.27 mm pitch, 16 x 25 mm, Roth Elektronik RE932-04ST
Order No.:
 10H732
Manufacturer:
 Roth Elektronik
Manufacturer SKU:
 RE932-04ST
Available: 18 pcs. Leadtime: 5 Weeks **
Total Price: 6.56 € *
1 pcs.
6.5569 €
10 pcs.
5.7715 €
100 pcs.
5.0694 €
250 pcs.
4.8790 €
1000 pcs.
4.5458 €
16 mm
25 mm
1.5 mm
FR4 epoxy
lab board
2.54 mm
1 mm
double-sided
chemical Ni/Au
SO 8 multi-adapter board, 1.27 mm pitch, 11.5 x 16 mm, Roth Elektronik RE932-01ST
Order No.:
 10H728
Manufacturer:
 Roth Elektronik
Manufacturer SKU:
 RE932-01ST
Available: 3 pcs. Leadtime: On Request **
Total Price: 7.79 € *
1 pcs.
7.7945 €
10 pcs.
6.8544 €
100 pcs.
6.0214 €
250 pcs.
5.7953 €
1000 pcs.
5.4026 €
11.5 mm
16 mm
11.5 mm
FR4 epoxy
lab board
1 mm
double-sided
chemical Ni/Au