RE932-03ST | Roth Elektronik
SO14 multi-adapter board, 1.27 mm pitch, 16 x 21.6 mm, Roth Elektronik RE932-03ST
Order No.: 10H730
EAN: 4099889462234
MPN:
RE932-03ST
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: On Request **
SO multi-adapter boards, type Roth Elektronik RE932-..ST.
SO adapter board, single-row; Base material: epoxy fiber-glass FR 4, 1.5 mm thickness, double-sided plating (35 µm Cu), through-plated (PTH). Hole diameter: 1.0 mm. Finish: chemical Ni/Au, coated with solder resist lacquer.
Technical attributes (type, for housing, grid (pitch), dimensions): RE932-03ST, SO14, 1.27 mm pitch, 16 x 21.6 mm
Technical specifications
Version | lab board | |
Width | 16 mm | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 21.6 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |