RE932-01ST | Roth Elektronik
SO 8 multi-adapter board, 1.27 mm pitch, 11.5 x 16 mm, Roth Elektronik RE932-01ST
Order No.: 10H728
EAN: 4099889462227
MPN:
RE932-01ST
Unit Price (€ / pc.)
7.7945 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
6.8544 €
100 pcs.
6.0214 €
250 pcs.
5.7953 €
1000 pcs.
5.4026 €
*incl. VAT plus shipping costs
**Subject to prior sale
SO multi-adapter boards, type Roth Elektronik RE932-..ST.
SO adapter board, single-row; Base material: epoxy fiber-glass FR 4, 1.5 mm thickness, double-sided plating (35 µm Cu), through-plated (PTH). Hole diameter: 1.0 mm. Finish: chemical Ni/Au, coated with solder resist lacquer.
Technical attributes (type, for housing, grid (pitch), dimensions): RE932-01ST, SO8, pitch 1.27 mm, 11.5 x 16 mm
Technical specifications
Version | lab board | |
Width | 11.5 mm | |
One / two-sided | double-sided | |
Height | 11.5 mm | |
copper strength | 35 m | |
Length | 16 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |