RE932-04ST | Roth Elektronik
Adaptation circuit board, 25 x 16 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE932-04ST
Discontinued
Unit Price (€ / pc.)
6.5569 € *
Available: 2 pcs.
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7715 €
100 pcs.
5.0694 €
250 pcs.
4.8790 €
1000 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-adapter board, RE932-04ST, Roth Elektronik
SO adapter board, single-row; Base material: epoxy fiber-glass FR 4, 1.5 mm thickness, double-sided plating (35 µm Cu), through-plated (PTH). Hole diameter: 1.0 mm. Finish: chemical Ni/Au, coated with solder resist lacquer.
Technical attributes (type, for housing, grid (pitch), dimensions): RE932-04ST, SO16, 1.27 mm pitch, 16 x 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adaptation circuit board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Throughplated | Yes | |
| Grid | 2.54 mm | |
| Length | 25 mm | |
| Width | 16 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | chemical Ni/Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85340019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |