RE910 | Roth Elektronik
IC adapter board, 10.16 x 17.78 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE910
Order No.: 10H6124
EAN: 4099889461701
MPN:
RE910
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 10 x 18 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6002
Order No.: 11H6002
Manufacturer: by.B
per pc. 1.5827 € *
Adapter board, RE910, Roth Elektronik
SOT23-6 adapter board, with shielding field; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Pitch: 1.0 mm. Grid: 2.54 and 1.27 mm. Solder pads: Ø 2.0 mm. Dimensions: 10.16 x 17.78 mm.
Type: RE910, SOT23-6 adapter board, 1.0 mm pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IC adapter board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Throughplated | Yes | |
| Grid | 2.54 mm | |
| Length | 10.16 mm | |
| Width | 17.78 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1.1 mm | |
| copper strength | 35 m | |
| Surface type | chemical Ni/Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85340019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |