RE903 | Roth Elektronik
Adaptation circuit board, 16.27 x 10.4 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE903
Order No.: 11H172
EAN: 4099889463057
MPN:
RE903
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 16.27 x 10.4 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6037
Order No.: 11H6037
Manufacturer: by.B
per pc. 1.3447 € *
Multi-adapter board, RE903, Roth Elektronik
Double-sided, through-plated; Substrate: epoxy FR4, 1.5 mm, 0.35 µm Cu, solder and component side with chem. Au surface and solder resist mask. Dimensions: 16.2 x 10.4 mm, hole diameter: 1.0 mm.
Type: RE903, PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adaptation circuit board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Throughplated | Yes | |
| Grid | 2.54 mm | |
| Length | 16.27 mm | |
| Width | 10.4 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1.1 mm | |
| copper strength | 35 m | |
| Surface type | chemical Ni/Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |