RE899 | Roth Elektronik
Adaptation circuit board, 21.59 x 16.51 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE899
Order No.: 10H6112
EAN: 4099889461640
MPN:
RE899
Discontinued
Unit Price (€ / pc.)
3.4391 € *
Available: 6 pcs.
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0226 €
100 pcs.
2.6537 €
250 pcs.
2.5466 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-adapter board, RE899, Roth Elektronik
Adapter board for SO8, SO8w, HSOP8, HTSOP8, SOP8, with shielding field and cooling area, suitable for sockets with 7.62 mm pitch; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Pitch: 1.27 mm. Grid: 2.54 mm. Solder pads: Ø 2.2 mm, square pin 1. Dimensions: 16.51 x 21.59 mm.
Type: RE899, multi-adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adaptation circuit board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Grid | 2.54 mm | |
| Length | 21.59 mm | |
| Width | 16.51 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | chemical Ni/Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85340019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |