RE437-LF | Roth Elektronik
Lab board, 100 x 160 mm, pitch 1.27 mm, double-sided, FR4 epoxy, Cu 35 µm, RE437-LF
Order No.: 10H8217
EAN: 4099889462906
MPN:
RE437-LF
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 100 x 160 mm, pitch 1.27 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6034
Order No.: 11H6034
Manufacturer: by.B
per pc. 13.8040 € *
Prototyping board, RE437-LF, Roth Elektronik
Double-sided with 35 µm copper plating (through-plated); Substrate: epoxy resin FR 4, 1.5 mm, chemical tin. Format: 100 x 160 mm. Design: with 108 x 69 solder lands, 1.0 mm², hole grid: 1.27 x 1.27 mm (1/40 inch), 4 potential traces, for connectors to DIN 41612 design C (32-, 64- and 96-pole).
Type: RE437-LF, 100 x 160 mm, epoxy resin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lab board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Throughplated | Yes | |
| Grid | 1.27 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 0.35 mm | |
| copper strength | 35 m | |
| Surface type | hot air leveling (HAL) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |