RE435-LF | Roth Elektronik
Lab board, 53 x 95 mm, pitch 1.27 mm, double-sided, FR4 epoxy, Cu 35 µm, RE435-LF
Order No.: 10H8222
EAN: 4099889462920
MPN:
RE435-LF
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 53 x 95 mm, pitch 1.27 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6035
Order No.: 11H6035
Manufacturer: by.B
per pc. 4.7362 € *
Prototyping board, RE435-LF, Roth Elektronik
For all SMD components, double-sided with 35 µm copper plating, through-plated; Format: 53 x 95 mm. Board thickness: 0.7 mm. Material: epoxy resin FR 4, chemical tin. SMD hole matrix: 1.27 x 1.27 mm, 39 x 59 solder lands, 1.0 mm². Hole diameter: 0.35 mm.
Type: RE435-LF, 53 x 95 mm, epoxy resin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lab board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Throughplated | Yes | |
| Grid | 1.27 mm | |
| Length | 53 mm | |
| Width | 95 mm | |
| Height | 0.8 mm | |
| Hole diameter | 0.35 mm | |
| copper strength | 35 m | |
| Surface type | hot air leveling (HAL) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |