RE334-LF | Roth Elektronik

Lab board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE334-LF

Order No.: 10H8198
EAN: 4099889462814
MPN:
RE334-LF
RE334-LF Roth Elektronik PCBs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Prototyping board, RE334-LF, Roth Elektronik

Double-sided, 35 µm copper plating (through-plated); Format: 100 x 160 mm. Substrate: epoxy resin FR 4, hot-tinned (HAL lead-free). Grid: 2.54 x 2.54 mm. Hole matrix: 32 x 53 solder lands with diameter of 2.0 mm², option for installing connectors to DIN 41612 design C (32-, 64- and 96-pole). Hole diameter: 1.0 mm. Board thickness: 1.5 mm, component an solder side with solder resist coating and position labeling, component side with full copper plating.

Type: RE334-LF, 100 x 160 mm, epoxy resin.

Technical specifications
Filter Property Value
Version lab board
One / two-sided double-sided
Material FR4 epoxy
Throughplated Yes
Grid 2.54 mm
Length 100 mm
Width 160 mm
Height 1.5 mm
Hole diameter 1 mm
copper strength 35 m
Surface type hot air leveling (HAL)
Logistics
Property Value
Customs tariff number 85340019
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement