RE321-LF | Roth Elektronik
Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, RE321-LF
Order No.: 10H610
EAN: 4099889461572
MPN:
RE321-LF
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6000
Order No.: 11H6000
Manufacturer: by.B
per pc. 14.6013 € *
Prototyping board, RE321-LF, Roth Elektronik
Format: 100 x 160 mm. Material: epoxy resin FR 4. Board thickness: 1.5 mm. Copper plating: both sides 35 µm, through-plated, hot-tinned (HAL lead-free). Connections: connectors DIN 41612 design C, 32-, 64- and 96-pole. Hole matrix: 36 x 55 solder lands, 2.0 mm². Hole diameter: 1.0 mm. Grid: 2.54 x 2.54 mm.
Type: RE321-LF, 100 x 160 mm, epoxy resin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lab board | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | hot air leveling (HAL) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |