RE319-HP | Roth Elektronik

Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, RE319-HP

Order No.: 10H8194
EAN: 4099889462791
MPN:
RE319-HP
RE319-HP Roth Elektronik PCBs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Prototyping board, RE319-HP, Roth Elektronik

Single-sided with 35 µm copper plating. With option for installing connectors to DIN 41612 design C (64-pole; grid: 2.54 mm). Format: 100 x 160 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Grid: 2.54 x 2.54 mm. Hole matrix: 37 x 55 solder lands with 2.2 mm diameter. Hole diameter: 1.0 mm. Board thickness: 1.5 mm.

Technical attributes (type, Format, substrate): RE319-HP, 100 x 160 mm, laminated paper.

Technical specifications
Filter Property Value
Version lab board
One / two-sided single sided
Material FR2 hard paper
Throughplated No
Grid 2.54 mm
Length 100 mm
Width 160 mm
Height 1.5 mm
Hole diameter 1 mm
copper strength 35 m
Surface type organic surface protection (OSP)
Logistics
Property Value
Customs tariff number 85340019
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement