RE310-S1 | Roth Elektronik
Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, CEM3 laminate, Cu 35 µm, RE310-S1
Order No.: 10H8110
EAN: 4099889462647
MPN:
RE310-S1
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, CEM3 laminate, Cu 35 µm, BYB-3-11H6017
Order No.: 11H6017
Manufacturer: by.B
per pc. 7.7350 € *
Prototyping board, RE310-S1, Roth Elektronik
Single-sided plating, lands with 3 holes, no standardized feature for installing connectors; substrate: CEM 3, 1.5 mm, with 35 µm Cu, HAL lead-free, grid: 2.54 x 2.54 mm, hole diameter: 1.0 mm.
Type: RE310-S1, 100 x 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lab board | |
| One / two-sided | single sided | |
| Material | CEM3 laminate | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | hot air leveling (HAL) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |