RE210-S2 | Roth Elektronik
Circuit breadboard, 100 x 220 mm, pitch 2.54 mm, single sided, CEM3 laminate, Cu 35 µm, RE210-S2
Order No.: 10H702
EAN: 4099889462142
MPN:
RE210-S2
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 100 x 220 mm, pitch 2.54 mm, single sided, CEM3 laminate, Cu 35 µm, BYB-3-11H6044
Order No.: 11H6044
Manufacturer: by.B
per pc. 12.2332 € *
Prototyping board, RE210-S2, Roth Elektronik
Without standardized connector receptacle; Hole diameter: 1.0 mm, single-sided 35 µm copper plating. Substrate: CEM 3, 1.5 mm, HAL lead-free. Grid: 2.54 x 2.54 mm.
With array of 38 x 85 solder lands, 2.2 mm², type RE210-S2.
Technical attributes (type, Format): RE210-S2, 100 x 220 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| One / two-sided | single sided | |
| Material | CEM3 laminate | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 220 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | hot air leveling (HAL) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |