RE200-DSPT | Roth Elektronik
Lab board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE200-DSPT
Order No.: 10H712
EAN: 4099889462173
MPN:
RE200-DSPT
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6006
Order No.: 11H6006
Manufacturer: by.B
per pc. 14.6013 € *
Prototyping board, RE200-DSPT, Roth Elektronik
Material: CEM3, 1.5 mm, double-sided plating, 35 µm CU, through-plated, hot-tinned (HAL lead-free). Format: 100 x 160 mm. Grid: 2.54 x 2.54 mm. Hole matrix: 38 x 61 solder eyelets, Ø 2.2 mm. Hole diameter: 1.0 mm,.
Type: RE200-DSPT, prototyping board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lab board | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Throughplated | Yes | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | hot air leveling (HAL) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |