RE014-LF | Roth Elektronik
SMD laboratory board, 99.06 x 99.96 mm, pitch 1.27 mm, single sided, FR4 epoxy, Cu 35 µm, RE014-LF
Order No.: 10H6104
EAN: 4099889461602
MPN:
RE014-LF
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 99 x 99 mm, pitch 1.27 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6028
Order No.: 11H6028
Manufacturer: by.B
per pc. 5.9143 € *
Prototyping board, RE014-LF, Roth Elektronik
Single-sided 35 µm copper plating; Dimensions: 99.06 x 99.69 mm. Substrate: epoxy fiber-glass FR 4. Surface: HAL lead-free. Board thickness: 1.5 mm. Perforation layout: 75 x 75 solder pads. Solder pad diameter: 1.0 x 1.0 mm. Perforation diameter: 0.45 mm. Grid: 1.27 x 1.27 mm.
Type: RE014-LF, SMD prototyping boards, 99.06 x 99.69 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD laboratory board | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Grid | 1.27 mm | |
| Length | 99.06 mm | |
| Width | 99.96 mm | |
| Height | 1.5 mm | |
| Hole diameter | 0.45 mm | |
| copper strength | 35 m | |
| Surface type | hot air leveling (HAL) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |