RE01-LF-DS | Roth Elektronik
Unperforated copper-clad panel, 100 x 160 mm, double-sided, FR4 epoxy, Cu 35 µm, RE01-LF-DS
Order No.: 12H196
EAN: 4099889463897
MPN:
RE01-LF-DS
Discontinued
Unit Price (€ / pc.)
6.0214 € *
Available: 3 pcs.
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.2836 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper-plated board, RE01-LF-DS, Roth Elektronik
Single- or double-sided copper plating (35 µm), non-perforated; Substrate material: epoxy fiber-glass FR4. Size: 100.2 x 160.15 mm. Board thickness: 1.5 mm.
Type: RE01-LF-DS, double-sided copper plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unperforated copper-clad panel | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| copper strength | 35 m | |
| Surface type | hot air leveling (HAL) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |