370022090 | Rose
Wall enclosure, (H x W x D) 200 x 250 x 97 mm, IP66, stainless steel, 370022090
NCNR (non cancelable / non returnable)
Stainless steel industrial enclosure, 370022090, Rose
The IGS stainless-steel industrial enclosure assures extremely good protection in harsh and aggressive environments. The lid takes the form of a door and is secured by means of an internal hinge. The door has a double ward lock and thus makes it possible to open and lock the enclosure quickly and easily at any time. IGS enclosure features degree of protection IP 66 as standard. The lower enclosure section is designed to permit the simple installation of mounting plates or DIN rails. This enclosure provides good EMC screening, which can be improved even further by means of a special “EMC seal”.
Applications
- Foodstuffs and packaging technology
- Rail-transport technology
- Process engineering
- Sectors with a harsh or aggressive environment
- EMC-endangered areas
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 200 mm | |
| Width | 250 mm | |
| Depth | 97 mm | |
| Material | stainless steel | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |