373020080 | Rose
Stainless steel enclosure, (L x W x H) 300 x 200 x 81 mm, IP66, 373020080
Order No.: 80H1317
EAN: 4250157919267
MPN:
373020080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.4312 € *
Standard delivery time from the manufacturer is: On Request
Stainless steel industrial enclosure, 373020080, Rose
The IG stainless-steel industrial enclosure assures extremely good resistance in harsh and aggressive environments and ideal ease of cleaning. The lid is screw-fitted to the base, the lower enclosure section is designed to permit the simple installation of mounting plates or DIN rails. This enclosure provides good EMC screening, which can be improved even further by means of a special “EMC seal”.
Applications
- Foodstuffs and packaging technology
- Rail-transport technology
- Process engineering
- Sectors with a harsh or aggressive environment
- EMC-endangered areas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 300 mm | |
| Width | 200 mm | |
| Height | 81 mm | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |